VitrOhm KHS500KB-AX-820RAA Resistor 820Ω 10% 5W High Power Precision

MPN
KHS500KB-AX-820RAA
Brand
Vitrohm
EAN-13
2050009096809
Order Code
20-6075
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 27/11/2026

VitrOhm KHS500KB-AX-820RAA is a high power precision resistor designed to meet demanding engineering requirements where high impedance is necessary. This resistor utilises resistance wire to achieve precise control over resistance values, ensuring robust performance in high-power applications. Engineered for reliability, this component is suitable for use in environments requiring stable resistance under thermal stress, commonly found in power conversion systems, precision instrumentation, and equipment testing setups. VitrOhm design allows for efficient heat dissipation, making it ideal for applications that involve extended periods of high electrical load. With a focus on delivering dependable performance, the KHS500KB-AX-820RAA represents a critical component in high-performance electrical circuits.
Type Power wirewound resistor
Resistance 820Ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot