VitrOhm KHS500KB-AX-68RAA high power resistor 68 Ω axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-68RAA
Brand
Vitrohm
EAN-13
2050009096670
Order Code
20-6072
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

VitrOhm KHS500KB-AX-68RAA is a high-power resistor designed for applications requiring superior power dissipation capabilities. This component features a nominal resistance of 68 ohms and is capable of handling up to 5 watts of power, making it suitable for circuits that operate under high stress or conditions where power management is critical. The axial lead configuration allows for easy integration into a wide range of electronic assemblies, while its tolerance of 10 per cent ensures reliable performance within specified parameters. Engineers commonly employ this type of power resistor in industrial equipment, power supplies, and audio amplifier circuits where stability and robust operation are essential. The resistor leverages resistance wire technology to maintain high impedance and reliability even under demanding conditions.
Type High power resistor
Resistance 68ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot