VitrOhm KHS500KB-AX-560RAA Power Resistors High wattage for industrial use

MPN
KHS500KB-AX-560RAA
Brand
Vitrohm
EAN-13
2050009096786
Order Code
20-6067
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,299 in stock

VitrOhm KHS500KB-AX-560RAA power resistor, also known as 2867079, is designed for industrial applications requiring high wattage and reliable performance. This high impedance resistor utilises precision resistance wire to deliver consistent and dependable resistance, ideal for tasks demanding substantial power dissipation and heat management. With its robust construction, the KHS500KB-AX-560RAA is particularly suited for use in demanding environments such as power supply units, electrical motor controls, and any application where stable performance under high electrical loads is crucial.
Type High power resistor
Resistance 560ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot