VitrOhm KHS500KB-AX-4R7AA Resistor 4.7 Ω Axial lead 5 W 10% 1 piece

MPN
KHS500KB-AX-4R7AA
Brand
Vitrohm
EAN-13
2050009096885
Order Code
20-6066
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 637 in stock

VitrOhm KHS500KB-AX-4R7AA is a high power resistor designed to deliver reliable performance with a resistance of 4.7 ohms and a power rating of 5 watts. Featuring an axial lead configuration, this resistor is suitable for applications requiring efficient heat dissipation and robustness, such as power supply circuits, audio amplifiers, and high-frequency applications. The resistor offers a tolerance of 10%, ensuring adequate precision for various engineering applications where resistance stability is crucial. Engineered for high impedance environments, the KHS500KB-AX-4R7AA is constructed with quality resistance wire materials, making it an ideal choice for both professional and demanding industrial uses.
Type High power resistor
Resistance 4.7ω
Tolerance 10%
Power Rating 5W

Reviews

Be the first to submit a review

Trustpilot