VitrOhm KHS500KB-AX-4K7AA Power Resistors 4.7k Ohms High Stability 500W

MPN
KHS500KB-AX-4K7AA
Brand
Vitrohm
EAN-13
2050009096953
Order Code
20-6065
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

VitrOhm KHS500KB-AX-4K7AA power resistors are expertly engineered to provide a stable resistance of 4.7 kilo-ohms and a high power rating of 500 watts. These resistors are crafted with precision resistance wire, ensuring high stability and reliability under demanding operating conditions. As high impedance resistors, they are ideal for applications requiring efficient power dissipation and minimal variation in resistance with temperature changes, making them well-suited for industrial power supply units, motor controls, and other high-power electronic circuits. This product is identified in professional contexts with the alternate description 2867097, confirming its robust performance and application versatility.
Type High power resistor
Resistance 4.7kΩ
Power Rating 500W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot