VitrOhm KHS500KB-AX-47RAA High power resistor 47 Ω Axial lead 5 W 10%

MPN
KHS500KB-AX-47RAA
Brand
Vitrohm
EAN-13
2050009096656
Order Code
20-6064
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

VitrOhm KHS500KB-AX-47RAA is a high power resistor designed for reliable performance in demanding circuits, offering a resistance of 47 ohms. This component is characterised by its axial lead configuration, allowing for straightforward integration into various electronic assemblies. With a power rating of 5 watts and a tolerance of 10%, this resistor is suited to applications requiring consistent heat dissipation and stability, such as power supply systems, motor drives, and other industrial electronics. The use of specified resistance wire in its construction ensures durability and high impedance, making it a dependable choice for engineers seeking to manage current loads in sophisticated electrical systems.
Type High power resistor
Resistance 47Ω
Tolerance 10%
Power Rating 5W

Reviews

Be the first to submit a review

Trustpilot