VitrOhm KHS500KB-AX-470RAA Power Resistors High-power fixed resistance

MPN
KHS500KB-AX-470RAA
Brand
Vitrohm
EAN-13
2050009096779
Order Code
20-6063
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

VitrOhm KHS500KB-AX-470RAA Power Resistors are high-power fixed resistance components designed for demanding electrical applications. This resistor model features a high impedance profile with a resistance value of 470 ohms, making it suitable for applications that require effective heat dissipation and stable performance under high load conditions. Constructed using robust resistance wire technology, it ensures reliability and precision in performance. The KHS500KB-AX-470RAA is commonly employed in power distribution equipment, industrial control systems, and high-power amplifiers, where maintaining consistent electrical characteristics is crucial. Its design is optimised for use in circuits that demand high thermal endurance and mechanical stability.
Type High power resistor
Resistance 470Ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot