VitrOhm KHS500KB-AX-3R9AA Resistor 3.9 Ω Axial 5 W 10% 1 pc Power Resistors

MPN
KHS500KB-AX-3R9AA
Brand
Vitrohm
EAN-13
2050009096861
Order Code
20-6062
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

VitrOhm KHS500KB-AX-3R9AA is a high power resistor designed for applications requiring reliable performance and precise resistance. This axial lead resistor features a nominal resistance of 3.9 ohms, capable of dissipating up to 5 watts of power, with a tolerance of 10%. Made from high-quality resistance wire, the KHS500KB-AX-3R9AA provides stable performance in demanding environments where high impedance is necessary. It is particularly suited for use in power supply circuits, motor drive circuits, and other electronic systems requiring efficient power regulation. With its robust design and specification, this component is an ideal choice for engineers seeking dependable power resistors for professional applications.
Type High power resistor
Resistance 3.9ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot