VitrOhm KHS500KB-AX-3R3AA High power resistor Axial lead 3.3 Ω 5 W 10%

MPN
KHS500KB-AX-3R3AA
Brand
Vitrohm
EAN-13
2050009096847
Order Code
20-6061
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.630
100+ £0.461
500+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 670 in stock

VitrOhm KHS500KB-AX-3R3AA is a high power resistor renowned for its robust performance in demanding applications. This axial lead resistor offers a resistance of 3.3 ohms, a power rating of 5 watts, and a tolerance of 10%, making it well-suited for circuits that require precise current regulation and thermal management. Constructed using high-quality resistance wire, it is designed to handle substantial electrical loads while maintaining stability and reliability. Commonly employed in power supply units, industrial control systems, and motor drive circuits, the KHS500KB-AX-3R3AA plays a crucial role in managing and dissipating excess energy, protecting components from electrical overloads, and ensuring the efficient operation of electronic devices.
Type High power resistor
Resistance 3.3ω
Tolerance 10%
Power Rating 5W

Reviews

Be the first to submit a review

Trustpilot