VitrOhm KHS500KB-AX-3K9AA Power Resistor 3k9 Ohm High Power Durability

MPN
KHS500KB-AX-3K9AA
Brand
Vitrohm
EAN-13
2050009093877
Order Code
20-6060
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

VitrOhm KHS500KB-AX-3K9AA is a power resistor designed for applications requiring high power durability and precision. With a resistance value of 3.9 kilo-ohms, this resistor utilises a resistance wire for optimal performance in high impedance circuits, making it suitable for balancing networks and power distribution systems. Its robust construction ensures reliable operation under demanding electrical conditions, where heat dissipation and consistent impedance are critical to maintaining circuit stability. Frequently employed in industrial settings and complex electronic designs, this resistor is crafted to withstand substantial electrical loads, confirming its suitability for engineers focused on performance and longevity.
Type High power resistor
Resistance 3.9kΩ
Power Rating 5w
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot