VitrOhm KHS500KB-AX-3K3AA power resistor high precision durable reliable

MPN
KHS500KB-AX-3K3AA
Brand
Vitrohm
EAN-13
2050009096939
Order Code
20-6059
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

VitrOhm KHS500KB-AX-3K3AA is a power resistor designed for applications requiring high precision and durability. This high impedance resistor features a resistance value of 3.3 kiloohms, built with high-quality resistance wire that ensures reliable performance in demanding environments. As a high power resistor, it is well-suited for use in power supply circuits, load testing, and motor drive circuits where consistent resistance and heat dissipation are critical. The KHS500KB-AX-3K3AA demonstrates VitrOhm commitment to engineering excellence, providing a robust solution for industries that demand precise electrical control and stability.
Type High power resistor
Resistance 3.3kΩ
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot