VitrOhm KHS500KB-AX-33RAA resistor 33 Ω axial lead 5 W 10% 1 piece

MPN
KHS500KB-AX-33RAA
Brand
Vitrohm
EAN-13
2050009097066
Order Code
20-6056
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

VitrOhm KHS500KB-AX-33RAA resistor is a high power resistor with a resistance value of 33 ohms, designed for demanding applications requiring substantial power dissipation. Featuring an axial lead configuration, this component offers a robust power rating of 5 watts and maintains a tolerance of 10 percent, making it suitable for precision engineering applications where dependable performance is critical. Constructed using high impedance resistance wire, this resistor is tailored for use in power supply circuits, current sensing, and voltage regulation tasks where consistent operation under high load conditions is essential.
Type High power resistor
Resistance 33Ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot