VitrOhm KHS500KB-AX-330RAA Power Resistors High stability durable design

MPN
KHS500KB-AX-330RAA
Brand
Vitrohm
EAN-13
2050009096755
Order Code
20-6055
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

VitrOhm KHS500KB-AX-330RAA power resistor is engineered for applications requiring high stability and durability. As a high impedance resistor, it is designed to manage and dissipate substantial power loads efficiently, incorporating precision resistance wire to maintain consistent performance over time. This model, known by its alternate identifier 2867076, features robust construction suitable for high-power circuits, providing reliable resistance in demanding environments. It is commonly utilised in power supply units and industrial control systems where precision and longevity are paramount.
Type High power resistor
Resistance 330Ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot