VitrOhm KHS500KB-AX-2R7AA high power resistor 2.7 Ω axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-2R7AA
Brand
Vitrohm
EAN-13
2050009096823
Order Code
20-6054
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,182 in stock

VitrOhm KHS500KB-AX-2R7AA is a high power resistor engineered for demanding electrical applications that require precise resistance control. This axial lead component provides a resistance of 2.7 ohms and is capable of handling power up to 5 watts with a tolerance of 10 percent. Constructed with resistance wire, the resistor is designed to manage high currents effectively, making it suitable for use in power supplies, amplifiers, and motor drives where robust performance is crucial. The device's high impedance characteristics also make it a good fit for applications necessitating effective energy dissipation.
Type High power resistor
Resistance 2.7Ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot