VitrOhm KHS500KB-AX-2K7AA Power Resistor high power rating robust design

MPN
KHS500KB-AX-2K7AA
Brand
Vitrohm
EAN-13
2050009096915
Order Code
20-6052
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

VitrOhm KHS500KB-AX-2K7AA is a high power resistor designed for demanding applications requiring substantial power handling capabilities. This component features a robust design utilising high-quality resistance wire, ensuring reliable performance and long-term stability in high impedance circuits. With its high power rating, it effectively dissipates heat, making it suitable for use in power supply units, industrial controls, and other energy-intensive systems. Engineers will find this resistor particularly useful for applications that require precise resistance under high electrical and thermal stress, where maintaining power integrity is critical.
Type High power resistor
Resistance 2.7kΩ
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot