VitrOhm KHS500KB-AX-2K2AA Power Resistors High-precision and durable

MPN
KHS500KB-AX-2K2AA
Brand
Vitrohm
EAN-13
2050009096892
Order Code
20-6051
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

VitrOhm KHS500KB-AX-2K2AA is a high-precision and durable power resistor designed to provide consistent performance in high impedance applications. Manufactured using resistance wire technology, this resistor is suitable for applications requiring high power handling and precise resistance, offering a nominal resistance value of 2.2 kilo-ohms. Its construction makes it ideal for use in demanding environments, such as industrial power supply units, motor drives, and renewable energy systems, where stable resistance under high thermal and electrical stress is critical. The meticulous engineering ensures reliability and longevity, making it a preferred choice for engineers seeking high-quality passive components.
Type High power resistor
Resistance 2.2kΩ
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot