VitrOhm KHS500KB-AX-220RAA Power Resistors 220 Ohms 500W Aluminium Housing

MPN
KHS500KB-AX-220RAA
Brand
Vitrohm
EAN-13
2050009096731
Order Code
20-6047
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

VitrOhm KHS500KB-AX-220RAA is a high power resistor with a resistance of 220 ohms, designed to deliver robust performance in demanding applications. Encased in an aluminium housing, this resistor is engineered to dissipate up to 500 watts of power, making it suitable for situations requiring high thermal efficiency and durability. Constructed with resistance wire, it ensures stability and precision, even under high stress conditions. This resistor is typically used in power conversion systems, motor drives, and high-frequency applications where managing substantial power loads and maintaining exact impedance levels are critical. As a high impedance resistor, it provides essential functionality in controlling current flow and maintaining circuit protection within electrical systems.
Type High power resistor
Resistance 220Ω
Power Rating 500W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot