VitrOhm KHS500KB-AX-1RAA High power resistor Axial lead 1 Ω 5 W 10% 1 pc

MPN
KHS500KB-AX-1RAA
Brand
Vitrohm
EAN-13
2050009096618
Order Code
20-6046
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

VitrOhm KHS500KB-AX-1RAA is a high power resistor designed for applications requiring reliable performance in power-handling scenarios, providing a resistance of 1 ohm with an accuracy of 10%. This axial lead resistor can manage up to 5 watts, making it suitable for use in circuits where precise current control is crucial. Utilising robust materials, this resistor ensures stability under various thermal conditions, commonly found in power supply units, motor drives, and industrial control systems. Its construction involves resistance wire known for durability and consistent impedance, catering to engineers looking for dependable components in high-load environments.
Type High power resistor
Resistance 1ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot