VitrOhm KHS500KB-AX-1KAA High power resistor 1 kΩ Axial lead 5W 10% 1pc

MPN
KHS500KB-AX-1KAA
Brand
Vitrohm
EAN-13
2050009096816
Order Code
20-6043
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

VitrOhm KHS500KB-AX-1KAA is a precision high power resistor featuring a resistance value of 1 kilo-ohm. Engineered for reliability and performance, this axial lead resistor supports up to 5 watts of power with a tolerance of 10%, making it well-suited for applications requiring dependable high impedance solutions. The use of resistance wire in its construction ensures stability and precision crucial for high-performance circuits. It is ideal for usage in power supply circuits, battery charger systems, and industrial control applications where robust power handling capability and resistance stability are essential. Its durable design and quality manufacturing ensure it meets the rigorous demands of modern engineering projects.
Type High power resistor
Resistance 1kΩ
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot