VitrOhm KHS500KB-AX-1K8AA Power Resistor High precision durable design

MPN
KHS500KB-AX-1K8AA
Brand
Vitrohm
EAN-13
2050009096878
Order Code
20-6042
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

VitrOhm KHS500KB-AX-1K8AA is a high-performance power resistor designed with precision and durability in mind. This component is optimised for applications requiring high impedance, thanks to its construction utilising advanced resistance wire technology to achieve a stable ohmic value of 1.8 kilo-ohms. The KHS500KB-AX-1K8AA is well-suited to manage substantial power loads, making it ideal for use in industrial equipment, power management systems, and high-frequency circuits where consistent performance is critical. Its robust design ensures reliability in demanding environments, providing long-lasting service in complex engineering applications. The part is also referred to as 2867088 within various technical documentation.
Type High power resistor
Resistance 1.8kR
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot