VitrOhm KHS500KB-AX-15RAA High power resistor 15Ω Axial lead 5W 10% 1pc

MPN
KHS500KB-AX-15RAA
Brand
Vitrohm
EAN-13
2050009096984
Order Code
20-6037
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

VitrOhm KHS500KB-AX-15RAA is a high power resistor characterised by its 15 ohm resistance and axial lead configuration, designed to tolerate up to 5 watts of power. This component is constructed with precision resistance wire, offering a tolerance of 10%, making it suitable for applications requiring stable performance under substantial electrical stress. The resistor’s design ensures optimal heat dissipation, which is critical in high power applications such as power supplies, amplifiers, and motor control systems. As a reliable choice for engineers, VitrOhm’s resistor is tailored for circuits that demand consistent resistance values within a compact form factor.
Type High power resistor
Resistance 15Ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot