VitrOhm KHS500KB-AX-15KAA power resistor 15 kΩ axial lead 5 W 10%

MPN
KHS500KB-AX-15KAA
Brand
Vitrohm
EAN-13
2050009096496
Order Code
20-6036
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

VitrOhm KHS500KB-AX-15KAA is a high-power resistor specifically designed for applications requiring precise resistance in high impedance circuits. This resistor has a resistance value of 15 kO and can handle power dissipation up to 5 watts, making it suitable for demanding electrical applications. Incorporating axial leads for easy integration into circuit boards, the resistor features a tolerance of 10%, ensuring reliable performance within the specified range. Its construction utilises high-quality resistance wire, optimising it for stability under varying conditions. Common engineering applications for this component include use in power supplies, voltage regulation circuits, and as a load element in electronic devices requiring substantial power handling capabilities.
Type High power resistor
Resistance 15kΩ
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot