VitrOhm KHS500KB-AX-150RAA Power Resistor 150R 500W Axial White

MPN
KHS500KB-AX-150RAA
Brand
Vitrohm
EAN-13
2050009096717
Order Code
20-6035
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

VitrOhm, KHS500KB-AX-150RAA, is a high-power resistor designed for demanding electrical applications. This component features a resistance value of 150 ohms, capable of handling a substantial power load of up to 500 watts, which makes it suitable for high-impedance environments. The resistor is constructed with precision resistance wire, ensuring reliable performance and stability under high thermal and electrical stress. Encased in a robust axial form factor, it is ideal for integration into industrial power supplies, motor control systems, and other applications requiring dependable power dissipation and resistance management. The durable design and high power rating make it a key component for engineers working on advanced electrical systems requiring efficient heat dissipation and high resistance levels.
Type High power resistor
Resistance 150Ω
Power Rating 500W
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot