VitrOhm KHS500KB-AX-12RAA High power resistor 12 Ω Axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-12RAA
Brand
Vitrohm
EAN-13
2050009096960
Order Code
20-6034
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

VitrOhm KHS500KB-AX-12RAA is a high power resistor with a resistance value of 12 ohms, designed for applications requiring robust current handling and stable performance. With a power rating of 5 watts and a tolerance of 10%, this axial lead resistor is constructed to deliver consistent performance under varying electrical stresses. Utilising high-quality resistance wire, the KHS500KB-AX-12RAA offers reliable functionality and durability. It is ideally suited for integration in power supply circuits, amplifiers, and motor control systems where precise current regulation is crucial. The design ensures adequate heat dissipation, making it suitable for demanding environments where efficiency and longevity are essential.
Type High power resistor
Resistance 12ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot