VitrOhm KHS500KB-AX-12KAA high power resistor 12 kΩ axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-12KAA
Brand
Vitrohm
EAN-13
2050009097080
Order Code
20-6033
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

VitrOhm KHS500KB-AX-12KAA is a high power resistor designed to deliver robust performance with a resistance value of 12 kO and a power rating of 5 watts, engineered to meet a tolerance of 10%. The component features an axial lead configuration, making it suitable for applications that require sturdy mechanical and electrical connections. Ideal for use in high impedance circuitry, the resistor utilises resistance wire technology to effectively dissipate heat while maintaining precise functionality under load. Engineering applications include power supply circuits, precision measurement equipment, and other scenarios demanding reliable performance and thermal management in environments with higher power demands.
Type High power resistor
Resistance 12kΩ
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot