VitrOhm KHS500KB-AX-120RAA 2867071 Power Resistor High Precision Durable

MPN
KHS500KB-AX-120RAA
Brand
Vitrohm
EAN-13
2050009096700
Order Code
20-6032
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

VitrOhm KHS500KB-AX-120RAA is a precision-engineered power resistor characterised by its high impedance and exceptional durability. This resistor, also referred to by the alternate description 2867071, is designed to handle high power loads effectively, making it suitable for demanding electrical applications. Its construction utilises resistance wire to achieve precise ohm values, ensuring reliable performance in industrial automation systems, power supplies, and motor controls. With its robust design, it can maintain operational stability under variable electrical conditions, thus making it an ideal choice for engineers requiring high precision and long-lasting components in their circuits.
Type High power resistor
Resistance 120ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot