Vitrohm KH208-810B27R 27r ±10% 5W Axial Power Wirewound Ceramic Resistor

MPN
KH208-810B27R
Brand
Vitrohm
Order Code
51-0030

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 27 Ω
  • ± 10%%
Type Power wirewound ceramic
Resistance 27O
Tolerance 10%
Power Rating 5W
Case Type Axial
PPM 400ppm
Voltage 11V

Trustpilot