Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vitrohm KH208-810B0R82 0r82 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:  

51-0008

  Copy to clipboard
Brand: Vitrohm  Copy to clipboard MPN: KH208-810B0R82  Copy to clipboard
 Report an error

Discontinued

High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 0.82 Ω
  • ± 10%%
Type Power wirewound ceramic
Case Type Axial
Resistance 0.82Ω
Tolerance 10%
Power Handling 5W
Working Voltage 2V
Temperature Coefficient 400ppm

Reviews


Be the first to submit a review