VitrOhm CRS300JT-73-R68AA Power Resistor 0.68 Ohm 3W High Temp Stability

MPN
CRS300JT-73-R68AA
Brand
Vitrohm
EAN-13
2050009097257
Order Code
20-6027
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

VitrOhm CRS300JT-73-R68AA is a high power resistor, specifically designed for demanding applications where high temperature stability is crucial. This power resistor features a resistance value of 0.68 ohms and a power rating of 3 watts, making it suitable for circuits requiring precise current control. Engineered with high impedance, the resistor utilises special resistance wire to ensure robust performance under elevated thermal conditions. It is commonly deployed in power supply circuits, motor drives, and other high-power electronic systems where reliability and thermal performance are essential. The VitrOhm CRS300JT-73-R68AA, also known as 2867127, is ideal for applications requiring consistent resistance and stability in harsh environments.
Type High power resistor
Resistance 0.68ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot