VitrOhm CRS300JT-73-R1AA High power resistor 0.1 Ω Axial lead 2.5 W 5% 1 pc

MPN
CRS300JT-73-R1AA
Brand
Vitrohm
EAN-13
2050009097172
Order Code
20-6024
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

VitrOhm CRS300JT-73-R1AA is a high power resistor designed for demanding applications that require reliable performance and precision. This resistor features a resistance value of 0.1 ohms and is equipped with axial leads, ensuring ease of installation into various circuit configurations. It is capable of handling a robust power rating of 2.5 watts with a tolerance of 5 percent, making it suitable for applications that require dissipating significant power while maintaining thermal stability. The use of resistance wire enhances its ability to effectively manage current flows in high impedance settings, which is essential in power electronics, load testing, and audio amplifiers. Furthermore, its durable build ensures optimal functionality in both laboratory environments and highly specialised industrial applications.
Type High power resistor
Resistance 0.1ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot