VitrOhm CRS300JT-73-R15AA Power Resistors High reliability precision 1.5Ω

MPN
CRS300JT-73-R15AA
Brand
Vitrohm
EAN-13
2050009097196
Order Code
20-6022
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

VitrOhm CRS300JT-73-R15AA is a high reliability precision power resistor designed for applications requiring stable and precise performance. This component offers a resistance of 1.5 ohms and is constructed using advanced resistance wire technology, which ensures consistent resistance characteristics and excellent heat dissipation capabilities. Engineered for high power applications, the resistor is ideal for use in environments where durability and precise impedance control are critical, such as in industrial power supplies, energy management systems, and high-performance electronic circuits. The CRS300JT-73-R15AA's robust construction and high tolerance to environmental stress make it suitable for rigorous demands in both commercial and military applications.
Type High power resistor
Resistance 0.15ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot