VitrOhm CRS300JT-73-R12AA Power Resistors High-stability Thick Film 3W

MPN
CRS300JT-73-R12AA
Brand
Vitrohm
EAN-13
2050009097189
Order Code
20-6021
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

VitrOhm CRS300JT-73-R12AA is a high-stability thick film power resistor designed to deliver reliable performance under demanding conditions. This 3-watt resistor features high impedance and is engineered for applications requiring significant power handling capabilities over a wide range of environments. Constructed using advanced resistance wire technology, it ensures optimal resistance characteristics, making it suitable for use in industrial power supplies, telecommunications equipment, and audio applications. The CRS300JT-73-R12AA is particularly well-suited for engineers looking for a robust component that maintains stability and resistance integrity in both static and dynamic loads. Its design allows for incorporation into circuits where precision and durability are critical.
Type High power resistor
Resistance 0.12ω
Power Rating 3W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot