VitrOhm CRS300JT-73-6R8AA Resistor Power 300W 6R8 High Stability 5% Tolerance

MPN
CRS300JT-73-6R8AA
Brand
Vitrohm
EAN-13
2050009097332
Order Code
20-6019
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

VitrOhm CRS300JT-73-6R8AA is a high power resistor specifically designed for applications requiring stable and reliable resistance. This resistor features a power rating of 300 watts and a resistance value of 6.8 ohms, achieving high stability with a tolerance of 5 percent. It is crafted from precision resistance wire, ensuring optimal performance in high impedance circuits and demanding environments. Typical applications include use in power supplies, motor drives, and industrial equipment where precise current control is essential. This component, also known as 2867135, exemplifies a robust solution for engineers seeking reliable and efficient power resistors.
Type High power resistor
Resistance 6.8ω
Tolerance 5%
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot