VitrOhm CRS300JT-73-5R6AA Power Resistors High precision 5.6 Ohm resistor

MPN
CRS300JT-73-5R6AA
Brand
Vitrohm
EAN-13
2050009097325
Order Code
20-6017
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

VitrOhm CRS300JT-73-5R6AA is a high precision power resistor valued at 5.6 ohms, designed for applications requiring precise resistance and high reliability. This resistor features resistance wire, providing stability under thermal stress, making it suitable for high power applications. Its construction allows for efficient dissipation of heat, allowing it to maintain performance in demanding environments. Typically utilised in power conversion systems, industrial automation, and precision instrumentation, the CRS300JT-73-5R6AA ensures consistent performance in both low and high impedance circuits. As alternate description code 2867134, this component is essential for maintaining accuracy in systems where precision is crucial.
Type High power resistor
Resistance 5.6ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot