VitrOhm CRS300JT-73-560RAA resistor power metal oxide 560 Ohm 300W

MPN
CRS300JT-73-560RAA
Brand
Vitrohm
EAN-13
2050009097493
Order Code
20-6015
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

VitrOhm CRS300JT-73-560RAA is a high power resistor engineered for demanding applications requiring robust and reliable performance. This power resistor offers a resistance of 560 ohms and is capable of handling a substantial power rating of 300 watts, thanks to its construction from high-quality metal oxide, which ensures low reactance and thermal stability. The use of resistance wire in its design facilitates high impedance, making it suitable for industrial applications such as motor drives, power supply circuits, and high-performance electronic systems where precision and resilience against high power loads are crucial. This component excels in environments demanding consistent performance over extended periods, contributing to its widespread use in both consumer electronics and industrial machinery.
Type Metal oxide film power resistor
Resistance 560ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot