VitrOhm CRS300JT-73-470RAA Power Resistors Key Specs: Precision High Power

MPN
CRS300JT-73-470RAA
Brand
Vitrohm
EAN-13
2050009097486
Order Code
20-6012
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (91)
Qty Unit Price (Ex VAT)
20+ £0.641
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

VitrOhm CRS300JT-73-470RAA is a precision high power resistor designed to provide stable and reliable performance in demanding circuits. This component is characterised by its high impedance and robust construction, utilising resistance wire to achieve accurate ohmic values. The power resistor is suited for applications that require efficient heat dissipation and high power handling, making it ideal for integration into industrial power supplies, motor drives, and audio systems. Featuring a resistance value of 470 ohms, the CRS300JT-73-470RAA ensures precise electrical specifications, essential for engineers seeking dependable performance in complex electronic assemblies.
Type High power resistor
Resistance 470Ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot