VitrOhm CRS300JT-73-330RAA Power Resistors 330 Ohm 300W precision resistor

MPN
CRS300JT-73-330RAA
Brand
Vitrohm
EAN-13
2050009097462
Order Code
20-6009
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.634
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

VitrOhm CRS300JT-73-330RAA is a precision power resistor designed to deliver a stable resistance of 330 ohms with a power handling capacity of 300 watts, making it suitable for use in applications requiring high power dissipation and robust performance. Constructed with resistance wire technology, this high impedance resistor is engineered to provide reliable and precise resistance values under various operating conditions. Typical applications include use in industrial equipment, power supply systems, and other electronic circuits where efficient energy management and heat dissipation are critical. As part of VitrOhm product range, the CRS300JT-73-330RAA serves as a dependable component for engineers seeking to implement high power resistors in sensitive or demanding environments.
Type High power resistor
Resistance 330Ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot