VitrOhm CRS300JT-73-2R7AA power resistor 2.7 Ohm 300W stable performance

MPN
CRS300JT-73-2R7AA
Brand
Vitrohm
EAN-13
2050009097295
Order Code
20-6008
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

VitrOhm CRS300JT-73-2R7AA, 2867131, is a power resistor designed to provide stable performance with a resistance value of 2.7 ohms and a power rating of 300 watts. This high power resistor incorporates resistance wire technology to ensure low thermal impedance and high operational stability under significant electrical loads. Ideal for applications requiring precise resistance control and heat dissipation, such as in power conditioning, motor drives, and industrial automation systems, this component is well-suited for engineers specifying components in high current pathways where consistent performance and durability are paramount.
Type High power resistor
Resistance 2.7Ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot