VitrOhm CRS300JT-73-2R2AA Power Resistor 2.2 Ohm 3W High Precision

MPN
CRS300JT-73-2R2AA
Brand
Vitrohm
EAN-13
2050009097288
Order Code
20-6007
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

VitrOhm CRS300JT-73-2R2AA is a precision power resistor designed for applications requiring a 2.2 ohm resistance value at a power rating of 3 watts. This high power resistor utilises resistance wire technology to achieve stable and accurate performance, making it ideal for use in circuits demanding high precision and reliability. Its high impedance characteristics and robust construction render it suitable for demanding engineering applications such as power supplies, motor drives, and industrial automation systems. The resistor's compact form factor also supports its use in electronic applications where space and efficiency are pivotal.
Type High power resistor
Resistance 2.2ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot