VitrOhm CRS300JT-73-22RAA resistor 22 Ω axial 2.5 W 5% 1 pc

MPN
CRS300JT-73-22RAA
Brand
Vitrohm
EAN-13
2050009097363
Order Code
20-6005
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 27/11/2026

VitrOhm CRS300JT-73-22RAA is a high power resistor designed for applications requiring precise resistance and reliability. This resistor features a resistance value of 22 ohms with an axial lead configuration that supports a power rating of 2.5 watts and a tolerance of 5 per cent. The component is constructed to handle higher power dissipation, making it ideal for circuits where high impedance is needed to manage current flow efficiently. Typical applications include use in power supplies, amplifiers, and other electronic circuits requiring stable and robust resistance elements. Its durable construction ensures consistent performance under various thermal and electrical stress conditions.
Type High power resistor
Resistance 22Ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot