VitrOhm CRS300JT-73-1RAA High power resistor 1 Ω Axial lead 2.5 W 5%

MPN
CRS300JT-73-1RAA
Brand
Vitrohm
EAN-13
2050009097264
Order Code
20-6004
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

VitrOhm CRS300JT-73-1RAA is a high power resistor designed with precision and durability in mind, offering a resistance of 1 ohm. This component features an axial lead configuration and is specified to handle power dissipation of up to 2.5 watts with a tolerance of 5%. Constructed with resistance wire technology, this resistor is engineered for applications demanding reliable current control and thermal stability. Its robust design makes it ideal for use in high impedance circuits, power supply designs, and other electronic systems where consistent performance is critical. The product's compact and efficient construction ensures it is suitable for both automated and manual assembly processes.
Type High power resistor
Resistance 1ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot