VitrOhm CRS300JT-73-1R5AA Power Resistor 1.5Ω 300W 20% Axial Leaded

MPN
CRS300JT-73-1R5AA
Brand
Vitrohm
EAN-13
2050009097271
Order Code
20-6003
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

VitrOhm CRS300JT-73-1R5AA is a power resistor characterised by a resistance value of 1.5 ohms and a power rating of 300 watts, ideal for applications requiring high power dissipation. This axial leaded resistor is built to handle substantial electrical loads, with a tolerance rating of 20%, making it suitable for situations where precise resistance is not a critical factor. Constructed using high-quality resistance wire, the CRS300JT-73-1R5AA offers stability and reliability in high-current applications, such as power supplies, motor control, and industrial machinery, where durability and performance are paramount. As a part of VitrOhm comprehensive resistor range, this component meets the demands of engineers seeking dependable high power resistors for their electrical and electronic designs. The product is identified by the alternate description number 2867129, providing an additional reference for component sourcing and specification.
Type High power resistor
Resistance 1.5ω
Tolerance 20%
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot