VitrOhm CRS300JT-73-15RAA resistor 15 Ω axial lead 2.5 W 5% 1 pc

MPN
CRS300JT-73-15RAA
Brand
Vitrohm
EAN-13
2050009097356
Order Code
20-6002
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

VitrOhm CRS300JT-73-15RAA is a high-power resistor designed to deliver precise performance with a resistance of 15 ohms. Engineered with an axial lead configuration, this resistor is capable of handling up to 2.5 watts of power with a tolerance of 5 per cent, making it suitable for applications requiring reliable and consistent resistance. The utilisation of resistance wire ensures the product's stability and durability in various electrical and electronic circuits. This component is particularly beneficial in high-impedance environments and is commonly used in power management systems, signal conditioning circuits, and other electronic assemblies that demand rigorous control of current flow.
Type High power resistor
Resistance 15Ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot