VitrOhm CRS300JT-73-150RAA Power Resistor 150R 300W Axial Wirewound

MPN
CRS300JT-73-150RAA
Brand
Vitrohm
EAN-13
2050009097431
Order Code
20-6001
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.641
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

VitrOhm CRS300JT-73-150RAA is a high power, axial wirewound resistor specifically designed to deliver a resistance of 150 ohms with a power rating of 300 watts. This component is adept at handling significant power dissipation thanks to its robust construction, making it suitable for high impedance applications where thermal management is crucial. Its structure is tailored for engineers who require reliable performance under demanding conditions, typically found in industrial machinery, power supplies, and electronic test equipment. The VitrOhm CRS300JT-73-150RAA ensures precise resistance and stability, making it an excellent choice for circuits that demand high power handling and thermal endurance.
Type High power resistor
Resistance 150Ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot