VitrOhm CRS300JT-73-10RAA High power resistor 10 Ω Axial lead 2.5 W 5%

MPN
CRS300JT-73-10RAA
Brand
Vitrohm
EAN-13
2050009097349
Order Code
20-6000
Country of Origin
Portugal
View Full Product Range (92)
Qty Unit Price (Ex VAT)
20+ £0.449
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

VitrOhm CRS300JT-73-10RAA is a high power resistor designed to deliver reliable performance with a resistance value of 10 ohms. This component features an axial lead configuration and is capable of handling up to 2.5 watts of power with a tolerance of 5%, making it suitable for a variety of precision applications. The resistor employs a resistance wire construction to efficiently manage high power loads, making it ideal for use in circuits requiring stable high impedance performance. This makes it particularly useful in power supplies, motor control systems, and other industrial applications where reliable power dissipation is crucial. The VitrOhm CRS300JT-73-10RAA ensures consistent electrical performance and durability, crucial for maintaining long-term device functionality.
Type High power resistor
Resistance 10Ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot