VitrOhm CRS300JT-73-100RAA Power Resistors High stability and reliability

MPN
CRS300JT-73-100RAA
Brand
Vitrohm
EAN-13
2050009097424
Order Code
20-5999
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

VitrOhm CRS300JT-73-100RAA power resistors are engineered for applications requiring high stability and reliability. These high impedance resistors offer precise resistance values, making them suitable for use in complex electronic circuits where accuracy is paramount. Constructed with resistance wire, they are designed to handle high power loads efficiently, making them ideal for power supply units, amplifiers, and various industrial control systems. With an emphasis on performance and durability, these resistors are particularly useful in environments that demand consistent electrical characteristics over a wide range of operating conditions. In summary, the CRS300JT-73-100RAA is a reliable choice for applications that necessitate both high power handling and precise resistance measurement.
Type High power resistor
Resistance 100Ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot