VitrOhm CRF250JT-73-47RYY resistor 47 Ω axial lead 2 W 5% high power 1 pc

MPN
CRF250JT-73-47RYY
Brand
Vitrohm
EAN-13
2050009097134
Order Code
20-5998
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

VitrOhm CRF250JT-73-47RYY is a high power resistor that offers a resistance value of 47 ohms with a tolerance of 5%. Designed for demanding applications, it is equipped with axial leads and is capable of dissipating up to 2 watts of power. The resistor is suited for electronic circuits requiring reliable power dissipation and stable performance under varying conditions. Its construction includes high-quality resistance wire, making it ideal for use in power supplies, motor controllers, and amplifier circuits. This component is particularly useful in high impedance applications where precise resistance values are critical for optimal performance.
Type High power resistor
Resistance 47Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot