VitrOhm CRF250JT-73-330RYY high power resistor 330 Ω axial lead 2 W 5%

MPN
CRF250JT-73-330RYY
Brand
Vitrohm
EAN-13
2050009097165
Order Code
20-5996
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

VitrOhm CRF250JT-73-330RYY is a high power resistor meticulously engineered to deliver reliable performance with a resistance value of 330 ohms. This axial lead resistor offers a substantial power rating of 2 watts, allowing it to handle significant power loads, making it ideal for high impedance applications where precision and durability are imperative. Manufactured with a tolerance of 5%, this resistor provides consistent performance within its specified operational limits. Commonly used in industrial and electronic circuits, it serves various roles, including current limiting, voltage division, and preventing excessive current flow in high power devices. Its robust construction and precise resistance make it a preferred choice for engineers working on complex electrical systems requiring efficient power management.
Type High power resistor
Resistance 330Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot