VitrOhm CRF250JT-73-220RYY High power resistor 220 Ω Axial lead 2 W 5%

MPN
CRF250JT-73-220RYY
Brand
Vitrohm
EAN-13
2050009097158
Order Code
20-5994
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

VitrOhm CRF250JT-73-220RYY is a high-power resistor rated at 220 ohms, featuring an axial lead design suitable for a power dissipation of 2 watts with a tolerance of 5 per cent. This resistor is constructed with specialised resistance wire, enhancing its capability to manage high power levels while maintaining reliable performance in demanding applications. Its primary function is to offer significant impedance in electrical circuits, making it ideal for use in power supply systems, voltage regulation circuits, and other high-performance electronic devices where consistent and stable resistance is crucial. Designed for engineers, the resistor's robust construction ensures durability and effective thermal management in various industrial and commercial settings.
Type High power resistor
Resistance 220Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot