VitrOhm CRF250JT-73-10RYY High power resistor 10 Ω Axial lead 2 W 5% 1 pc

MPN
CRF250JT-73-10RYY
Brand
Vitrohm
EAN-13
2050009097103
Order Code
20-5993
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

VitrOhm CRF250JT-73-10RYY is a high power resistor designed for precise resistance applications requiring a stable 10 ohm resistance value. This axial lead component, rated at 2 watts with a 5 percent tolerance, is engineered for applications demanding reliable performance and durability under elevated thermal conditions. Constructed using a resistance wire, the resistor effectively manages power dissipation, making it well-suited for use in power supplies, amplifiers, and other high power electronic circuits where consistent impedance is crucial. Its robust design ensures operational integrity, even within challenging environments, catering to the needs of both general and specialised electronic implementations.
Type High power resistor
Resistance 10Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot